Low

ITW MCMURDO  DB25SBT  Standard D Sub Connector, 25 Contacts, Receptacle, DB, Solder Bucket D Sub, Metal Body, Solder

ITW MCMURDO DB25SBT
ITW MCMURDO DB25SBT
Manufacturer Part No:
DB25SBT
Order Code:
1075341
Product Range
Solder Bucket D Sub
Technical Datasheet:
See all Technical Docs
ITW MCMURDO DB25SBT
ITW MCMURDO DB25SBT

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
25Contacts
Gender:
Receptacle
D Sub Shell Size:
DB
Product Range:
Solder Bucket D Sub
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.063503

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.