Low

DE9PN - 

D Sub Connector, 9 Contacts, Plug, DE, 90deg PCB D Sub, Metal Body, Solder

DE9PN - D Sub Connector, 9 Contacts, Plug, DE, 90deg PCB D Sub, Metal Body, Solder
DE9PN - D Sub Connector, 9 Contacts, Plug, DE, 90deg PCB D Sub, Metal Body, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DE9PN
Order Code:
1075325
Product Range
90deg Turned Pin PCB D Sub
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DE9PN is a 9-contact standard D Connector, contact type plug with shell-B size and zinc/yellow passivated finish, standard fixing hole mounting. The McMurdo's D connector offer precision turned contacts performance levels standard, HD, special, crimp and offers a minimum of 500 operations and the termination of type 90° PC suits all applications.

Applications

Industrial

Product Information

:
9Contacts
:
Plug
:
DE
:
90deg PCB D Sub
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ HK$160.81 25+ HK$147.33 50+ HK$131.95 100+ HK$121.81 more…

Associated Products

Related Searches

1,017 In stock

1,017 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
HK$156.01 HK$ 156.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$156.01
25 + HK$144.28
50 + HK$130.81
100 + HK$121.74
250 + HK$116.99
500 + HK$112.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.