Low

ITW MCMURDO  MP648-16(50)  D Sub Contact, D Sub Connectors, Socket, Copper, Gold Plated Contacts, 24 AWG, 28 AWG

ITW MCMURDO MP648-16(50)
Manufacturer Part No:
MP648-16(50)
Order Code:
1206624
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

For Use With:
D Sub Connectors
Contact Gender:
Socket
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
Wire Size AWG Max:
24AWG
Wire Size AWG Min:
28AWG
Contact Termination Type:
Crimp
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.