Low

JAPAN AVIATION ELECTRONICS INDUSTRY  FI-S20P-HFE  Wire-To-Board Connector, Right Angle, 1.25 mm, 20 Contacts, Header, Surface Mount, 1 Rows

JAPAN AVIATION ELECTRONICS INDUSTRY FI-S20P-HFE
Manufacturer Part No:
FI-S20P-HFE
Order Code:
1519723
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.25mm
No. of Contacts:
20Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.03

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.