Low

JAPAN AVIATION ELECTRONICS INDUSTRY  SRCN6A21-16P  Circular Connector, Plug, 16 Contacts, Pin, Solder, Cable Mount

JAPAN AVIATION ELECTRONICS INDUSTRY SRCN6A21-16P
Manufacturer Part No:
SRCN6A21-16P
Order Code:
1894012
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
16Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
-
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
Silver
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.05

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.