New to e絡盟? Start here
2014/07/28

Spotted an Error? Print Page Share this page

FREESCALE SEMICONDUCTOR - STAR-XL-S08 - S08MM128 XL STAR ACCELEROMETER DEMO BRD

FREESCALE SEMICONDUCTORSTAR-XL-S08
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
FREESCALE SEMICONDUCTOR
Order Code:
1864565
Manufacturer Part No:
STAR-XL-S08

Technical Data Sheet (84.25KB) EN
Technical Data Sheet (84.25KB) EN

Product Information
  • S08MM128 XL STAR ACCELEROMETER DEMO BRD
  • Silicon Manufacturer: Freescale
  • Core Architecture: HCS08
  • Core Sub-Architecture: HCS08
  • Silicon Core Number: MC9S08MM128
  • Silicon Family Name: Flexis - S08MM
  • No. of Bits: 8bit
  • Kit Contents: XL_STAR Board, CodeWarrior Special Edition IDE, USB cable, Battery
  • Features: MC9S08MM128VLK 8-Bit MCU, MMA8451Q Accelerometer, BDM Debugger, MC34673 Battery Charger
  • SVHC: No SVHC (16-Dec-2013)
Development Board featuring MC9S08MM128 8bit Microcontroller
The STAR-XL-S08 is a development board featuring MC9S08MM128 8bit microcontroller. On a single board this board combines a 8bit HCS08 MM128MM128 microcontroller, MMA8451Q three axis accelerometer, MC34673MC34673 battery charger and a open source BDM interface. Demonstrate and evaluate any or all of these devices, with the preloaded demo program that illustrates orientation, shake, tap, freefall and transient mode applications, at three user selectable sensitivities and two accuracies (8bit and 14bit data). The XL_STAR even automatically goes into sleep or wake mode based on movement of the board. The XL_STAR is a double sided board. It may be simplest to imagine that the two sides are separate circuit boards that are stuck together. In normal use, when the XL_STAR board is not connected to a PC for debugging, most of the circuit on the bottom side of the board is not powered. The only thing in use is the battery.
  • Offers a complete microcontroller development environment
  • Precision analogue front end
  • Ultra low power operation
  • Up to 78 GPIO
  • Up to 128KB flash and 12KB SRAM
  • Easily extensible to 32bit Flexis platform for more demanding applications
  • Simple programming interface via open source BDM
  • Three embedded channels of motion detection
  • USB connectivity
  • ±2g/±4g/±8g dynamically selectable full scale
XL-STAR Board, Battery, USB cable, CodeWarrior special edition IDE.
Do not update the OSBDM firmware on the XL_STAR board and doing so wrongly can render the board unusable.
When using XL_STAR for USB development, via J1 (top side of the XL_STAR), the XL_STAR must be powered via a USB cable connected to J6 (underside of the XL_STAR) before a USB cable is connected to J1.
  • Medical
  • Test & Measurement
  • Sensing & Instrumentation
  • Industrial
  • Consumer Electronics
  • Medical
  • Sensing & Instrumentation
  • Embedded Design & Development
Find Similar Products grouped by common attributes

Availability

Availability: SG 0 UK 1530

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: HK$304.60  

  1. Qty

Price

Qty List Price
1+  HK$304.60
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
CWA-BASIC-NL

FREESCALE SEMICONDUCTOR

SOFTWARE, CODE WARRIOR, BASIC

Core Architecture:ColdFire; Supported Families:56800E, Coldfire, HCS08, HCS12; Software Edition:Basic; Licence Type:Node Locked; No. of User Licences:1;

Please Call Price
For: 1 Each
1+
HK$3,368.20
Contact Me When In Stock
MC9S08MM128VLK

FREESCALE SEMICONDUCTOR

MCU, 8BIT, S08, 48MHZ, LQFP-80

Controller Family/Series:Flexis - S08MM; Program Memory Size:128KB; RAM Memory Size:12KB; CPU Speed:48MHz; No. of I/O's:46;

UK 158
SG 0
Price
For: 1 Each
1+
HK$43.10
10+
HK$39.90
25+
HK$37.80
100+
HK$31.00
MMA8451QT

FREESCALE SEMICONDUCTOR

MEMS Sensor Output:Digital

Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, ± 8g; Supply Voltage Min:1.95V; Supply Voltage Max:3.6V; Sensor Case Style:QFN;

US 0
UK 4216
SG 129
Price
For: 1 Each
1+
HK$10.10
10+
HK$9.80
25+
HK$9.40
100+
HK$7.50
more...
MC9S08JM60CLD

FREESCALE SEMICONDUCTOR

MCU, 8BIT, S08, 8MHZ, LQFP-44

MCU Applications:USB Microcontroller; Architecture:S08; Core Size:8bit; Program Memory Size:60KB; RAM Memory Size:4KB;

UK 115
SG 1264
Price
For: 1 Each
1+
HK$25.40
MMA8452QT

FREESCALE SEMICONDUCTOR

ACCELEROMETER, 12/8BIT, 3AXIS, 16QFN

MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, ± 8g; Supply Voltage Min:1.95V; Supply Voltage Max:3.6V;

US 0
UK 1176
SG 935
Price
For: 1 Each
1+
HK$6.00
CWA-STANDARD-NL

FREESCALE SEMICONDUCTOR

SOFTWARE, CODE WARRIOR, STANDARD

Core Architecture:ColdFire; Supported Families:56800E, Coldfire, HCS08, HCS12; Software Edition:Standard; Licence Type:Node Locked; No. of User Licences:1;

Please Call Price
For: 1 Each
1+
HK$8,484.30
Contact Me When In Stock
U-MULTILINK.

FREESCALE SEMICONDUCTOR

UNIV USB MULTILINK, DEBUGGER/PROG

Supported Families:S08, HC(S)12(X), ColdFire V1/ColdFire+ V1, ColdFire V2-4, Qorivva MPC55xx/56xx & Kinetis; Kit Contents:U-Multilink, Ribbon Cables for Freescale MCUs; Features:USB2.0;

US 0
UK 0
SG 32
Price
For: 1 Each
1+
HK$967.30
Related Videos
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FREESCALE SEMICONDUCTOR) OR (Primary Platform) OR (STAR-XL-S08)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

FREESCALE SEMICONDUCTOR CWA-BASIC-NL
1 Each
HK$3,368.20
FREESCALE SEMICONDUCTOR MC9S08MM128VLK
1 Each
HK$43.10
FREESCALE SEMICONDUCTOR MMA8451QT
1 Each
HK$10.10