Low

6.529.012.300 - 

DISPLAY, 10-30VDC, CODIX 529

6.529.012.300 - DISPLAY, 10-30VDC, CODIX 529

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KUEBLER KUEBLER
Manufacturer Part No:
6.529.012.300
Order Code:
4730173
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5
:
8mm
:
10VDC
:
30VDC
:
25mm
:
50mm
:
-10°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6.529.012.300 is a 5-digit LED Process Display for analogue signals with minimum/maximum value detection(DC). The 14-bit resolution ensures an accurate measuring value display range with minimum and maximum value detection.
  • 1 Current measuring input, 1 voltage measuring input
  • Compact display for analogue signals
  • Modern industrial design
  • Galvanic isolation with protection against incorrect polarity
  • Freely programmable characteristic curve end points
  • Input for display hold
  • EEPROM data back-up
  • Screw terminal connection

Applications

Industrial, Clock & Timing, Test & Measurement, Imaging, Video & Vision

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/07/18

Contact me when back in stock

HK$1,352.78 HK$ 1352.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$1,352.78