Low

KÜBLER  6.531.012.300  DISPLAY, 10-30VDC, CODX 531

KÜBLER 6.531.012.300
Manufacturer:
KÜBLER KÜBLER
Manufacturer Part No:
6.531.012.300
Order Code:
4730197
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Digits / Alpha:
5
Digit Height:
8mm
Supply Voltage Min:
10VDC
Supply Voltage Max:
30VDC
Panel Cutout Height:
25mm
Panel Cutout Width:
50mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
65°C
Product Range:
-
Operating Temperature Range:
-20°C to +65°C
Supply Voltage DC Min:
10
Supply Voltage DC Max:
30
IP / NEMA Rating:
IP65
Supply Voltage Range:
10V DC to 30V DC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
90291000
Weight (kg):
.055

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.