Low

KÜBLER  6.550.012.000  DISPLAY, 90-260VAC, CODIX 550

KÜBLER 6.550.012.000
Technical Data Sheet (130.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Digits / Alpha:
5
Digit Height:
14.2mm
Supply Voltage Min:
90VAC
Supply Voltage Max:
260VAC
Panel Cutout Height:
45mm
Panel Cutout Width:
92mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
65°C
Product Range:
-
Power Consumption:
6 VA
Operating Temperature Range:
-20°C to +65°C
IP / NEMA Rating:
IP65
Supply Voltage Range:
90V AC to 260V AC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
90291000
Weight (kg):
.19

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.