Low

KASP SECURITY  K790L260  13 x 260mm U Shackle Double Bolted Bike Lock

KASP SECURITY K790L260
Manufacturer Part No:
K790L260
Order Code:
2131347
Product Range
K7 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Tough and robust to resist brutal attack methods, the Kasp 790 series U Shackle Bike Lock features a steel lock body to protect against attack. Supplied with a quick release mounting bracket to allow the lock to be fixed to the bike for easy transportation...
  • Double bolted 12mm hardened steel shackle - Extra resistance to crop and pull attack methods
  • Tough steel lock body - Added protection against brutal attack methods
  • Anti pick 5 pin locking mechanism & dimple key - Extra resistance to picking methods
  • Reversible key - For ease of use even in the dark
  • Protective cylinder weather guard - Protects the cylinder from dirt and moisture
  • Versatile quick release mounting bracket
  • Supplied with 2 x dimple keys and a quick release mounting bracket.

Product Information

Product Range:
K7 Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
83012000
Weight (kg):
1.21

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.