Low

C0805X223K5RACTU - 

SMD Multilayer Ceramic Capacitor, FT-CAP, 0805 [2012 Metric], 0.022 µF, 50 V, ± 10%, X7R

C0805X223K5RACTU - SMD Multilayer Ceramic Capacitor, FT-CAP, 0805 [2012 Metric], 0.022 µF, 50 V, ± 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805X223K5RACTU
Order Code:
1414044
Product Range
X Series FT-CAP
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
22000pF
:
50V
:
± 10%
:
X7R
:
X Series FT-CAP
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The X Series (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. These flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C.
  • up to 5 mm flex-bend capability
  • Operating temperature range from -55°C to +125°C
  • Capacitance offerings ranging from 180 pF to 22 µF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • DC voltage ratings from 6.3V to 250 V
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin plated termination finish allowing for excellent solderability

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

No Longer Stocked

Alternatives Available

1362524 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.022 µF, 50 V, ± 10%, X7R

578198 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.022 µF, 50 V, ± 10%, X7R, AVX 0805 MLCC

9406360 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.022 µF, 50 V, ± 10%, X7R, MCU Series

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.