Low

C1206C473K5RACTU - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.047 µF, 50 V, ± 10%, X7R, C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C473K5RACTU
Order Code:
1414740
Product Range
C Series
Also Known As:
C1206C473K5RAC7800
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
47000pF
:
50V
:
± 10%
:
X7R
:
C Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage rating of 6.3V to 250V
  • High temperature range of -55°C to 125°C
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non polarity device, minimize installation concerns
  • Temperature stable dielectric

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C1206C473K5RAC7800

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

12,408 In stock

1,334 available for next business day delivery

11,074 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times

36 will be available for delivery on 8/Mar/2018

More stock available week commencing 22/10/18
HK$1.52 HK$ 1.52
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$1.52
10 + HK$0.60
100 + HK$0.41
500 + HK$0.35
1000 + HK$0.29
4000 + HK$0.23
8000 + HK$0.20
24000 + HK$0.19
48000 + HK$0.16
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.