Low

KEMET  C274ACF4200LF0J  Film Capacitor, C27 Series, 2 µF, ± 5%, PP (Polypropylene), 470 VAC, Can

KEMET C274ACF4200LF0J
Technical Data Sheet (567.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2µF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
470VAC
Product Range:
C27 Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Wire Leaded
Packaging:
Each
Lead Spacing:
-
Capacitor Case Style:
Can
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Bulgaria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.043

Alternatives

Film Capacitor, 2 µF, PP (Polypropylene), 470 VAC, C27 Series, ± 5%, Wire Leaded

KEMET

Cut Tape
68 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$46.64 10+ HK$42.00 50+ HK$36.42 100+ HK$31.77 more…

Buy