Low

KEMET  CBR02C120J3GAC  CAPACITOR, NP0, 0201, 25V, 12PF

KEMET CBR02C120J3GAC
Technical Data Sheet (678.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
12pF
Voltage Rating:
25V
Product Range:
-
Capacitance Tolerance:
± 5%
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Capacitor Case Style:
0201 [0603 Metric]
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000001

Alternatives

CERAMIC CAPACITOR 12PF 25V, C0G, 5%, 0201

TDK

4,139 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$1.61 10+ HK$0.20 100+ HK$0.14 500+ HK$0.12 more…

Buy

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 12 pF, 25 V, ± 5%, C0G / NP0

AVX

Cut Tape
22,047 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$1.69 100+ HK$0.84 1000+ HK$0.41 15000+ HK$0.35 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.