Low

KEMET  T495X226M035ATE275  CAPACITOR TANT, 22UF 35V 0.275OHM 20%, 7

KEMET T495X226M035ATE275
Technical Data Sheet (1.84MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Voltage Rating:
35V
Product Range:
T495 Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.275ohm
Manufacturer Size Code:
X
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00045

Similar Products