Low

KPG-1608VGC-A - 

LED, Low Power, Green, SMD, 0.8mm x 1.2mm, 20 mA, 3.2 V, 525 nm

KPG-1608VGC-A - LED, Low Power, Green, SMD, 0.8mm x 1.2mm, 20 mA, 3.2 V, 525 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPG-1608VGC-A
Order Code:
1686060RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KPG-1608VGC-A is a 1.6x0.8mm green SMD Chip LED Lamp with water clear lens. The green source device is made with InGaN on G-SiC.
  • 0.25mm Thickness
  • Low power consumption
  • Wide viewing angle
  • Compatible with automatic placement equipment
  • Ideal for backlight and indicator

Applications

LED Lighting, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Green
:
SMD
:
0.8mm x 1.2mm
:
20mA
:
3.2V
:
525nm
:
200mcd
:
120°
:
Rectangular
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1686060 Check stock

863 In stock

165 available for next business day delivery

698 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
HK$7.86 HK$ 7.86
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 10
Quantity Price
5 + HK$7.86
100 + HK$5.10
250 + HK$4.83
1000 + HK$4.39
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1686060) x 7.86 = HK$78.60
Total Price: HK$78.60
10 (Re-reel 1686060RL) x 7.86 = HK$78.60
Total Price: HK$78.60
Choose your packaging preference
1686060