Low

KLEIN TOOLS  614-2  SCREWDRIVER, SLOT, 51MM

KLEIN TOOLS 614-2
Manufacturer Part No:
614-2
Order Code:
2098066
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tip Size:
1.59mm
Overall Length:
140mm
Blade Length:
51mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.04914

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.