Low

KOA SPEER ELECTRONICS  CF1/4C105J  Through Hole Resistor, 1 Mohm, 300 V, Axial Leaded, 250 mW, ± 5%

KOA SPEER ELECTRONICS CF1/4C105J
Manufacturer Part No:
CF1/4C105J
Order Code:
1812647
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1Mohm
Voltage Rating:
300V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
-
Resistor Element Type:
Carbon Film
Temperature Coefficient:
-1000ppm/°C to 0ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00024

Alternatives

Through Hole Resistor, MCF Series, 1 Mohm, 250 mW, ± 5%, 250 V, Axial Leaded

MULTICOMP

35,142 in stock

Price for: Each

50+ HK$0.12 500+ HK$0.094 1000+ HK$0.066 5000+ HK$0.057 more…

Buy

Through Hole Resistor, HHV Series, 1 Mohm, 250 mW, ± 5%, 1.6 kV, Axial Leaded

YAGEO (PHYCOMP)

1,709 in stock

Price for: Each

10+ HK$1.19 50+ HK$0.91 100+ HK$0.64 500+ HK$0.55 more…

Buy

Through Hole Resistor, 1 Mohm, 1.6 kV, Axial Leaded, 250 mW, ± 5%, VRW Series

WELWYN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

10+ HK$1.85 50+ HK$1.42 250+ HK$1.00 500+ HK$0.86

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.