Low

KOA SPEER ELECTRONICS  SG73P1JTTD1201F  SMD Chip Resistor, Thick Film, 1.2 kohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%

KOA SPEER ELECTRONICS SG73P1JTTD1201F
Technical Data Sheet (459.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.2kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000025

Alternatives

SMD Chip Resistor, Thick Film, 1.2 kohm, 75 V, 0603 [1608 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
31,680 in stock

Price for: Each (Supplied on Cut Tape)

20+ HK$0.42 100+ HK$0.37 500+ HK$0.29 1000+ HK$0.24 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.