Low

KOA SPEER ELECTRONICS  SG73S2ATTD6800F  SMD Chip Resistor, Thick Film, 680 ohm, 150 V, 0805 [2012 Metric], 250 mW, ± 1%

KOA SPEER ELECTRONICS SG73S2ATTD6800F
Manufacturer Part No:
SG73S2ATTD6800F
Order Code:
1400315
Product Range
SG73S Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
680ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000029

Alternatives

SMD Chip Resistor, Thick Film, 680 ohm, 400 V, 0805 [2012 Metric], 500 mW, ± 1%, ERJP06 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
903 in stock

Price for: Each (Supplied on Cut Tape)

25+ HK$0.50 100+ HK$0.42 500+ HK$0.35 1000+ HK$0.30

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.