Low

KOA SPEER ELECTRONICS  SG73S2BTTD6800F  SMD Chip Resistor, Thick Film, 680 ohm, 200 V, 1206 [3216 Metric], 330 mW, ± 1%

KOA SPEER ELECTRONICS SG73S2BTTD6800F
Technical Data Sheet (459.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
680ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
330mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000032

Alternatives

SMD Chip Resistor, Thick Film, 680 ohm, 500 V, 1206 [3216 Metric], 660 mW, ± 1%, ERJP08 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,494 in stock

Price for: Each (Supplied on Cut Tape)

25+ HK$1.33 100+ HK$0.82 500+ HK$0.59 1000+ HK$0.50

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.