Low

KOA SPEER ELECTRONICS  SR731JTTDR220F  SMD Current Sense Resistor, 0.22 ohm, 200 mW, ± 1%, 0603 [1608 Metric]

KOA SPEER ELECTRONICS SR731JTTDR220F
Technical Data Sheet (208.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.22ohm
Power Rating:
200mW
Resistor Case Style:
0603 [1608 Metric]
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000025

Alternatives

SMD Current Sense Resistor, 0.22 ohm, 100 mW, 0603 [1608 Metric], ± 1%, ERJ3R Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
10,600 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$2.46 50+ HK$0.96 100+ HK$0.74 250+ HK$0.58 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.