Low

KOA SPEER ELECTRONICS  SR732ATTDR510F  SMD Current Sense Resistor, 510 mohm, 250 mW, ± 1%, 0805 [2012 Metric]

KOA SPEER ELECTRONICS SR732ATTDR510F
Technical Data Sheet (208.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.51ohm
Power Rating:
250mW
Resistor Case Style:
0805 [2012 Metric]
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000029

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.