Low

9009098 - 

LED Strip, 1 m, 50 LEDs, White, 24 VDC, 4.5 W, IP20

9009098 - LED Strip, 1 m, 50 LEDs, White, 24 VDC, 4.5 W, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9009098
Order Code:
2213999
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1m
:
50LEDs
:
White
:
24VDC
:
4.5W
:
IP20
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9009098 is a LED Strip offers bright and colour stable light performance.
  • High-quality flexible LED module
  • Long-lasting and stable colours thanks to integrated current source
  • Easy to install with 3M adhesive tape on the rear side
  • -25 to 70°C Operating temperature range
  • Isolated double layer FPC PCB technology
  • >36000hrs Lifetime
  • SMD 3528 LED
  • 20mm LED pitch
  • 4300K Colour temperature
  • 354lm Luminous flux

Applications

LED Lighting, Industrial

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/09/18
HK$283.17 HK$ 283.17
Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$283.17