Low

LICEFA  SMD-BOX N4-2-2-8-8  BOX, SMD, 68X57X15MM, B+L=BLUE

LICEFA SMD-BOX N4-2-2-8-8
Manufacturer:
LICEFA LICEFA
Manufacturer Part No:
SMD-BOX N4-2-2-8-8
Order Code:
9584269
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Box Type:
-
Box Material:
Non - Conductive Plastic
Box Colour:
-
External Height - Imperial:
0.75"
External Height - Metric:
19mm
External Width - Imperial:
3.35"
External Width - Metric:
85mm
External Depth - Imperial:
2.48"
External Depth - Metric:
63mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
.032

Alternatives

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 85mm Width, 63mm Depth

LICEFA

80 in stock

Price for: Each

1+ HK$40.81 5+ HK$35.32 10+ HK$29.73

Buy

SMD Box, Non-Conductive Plastic, 19mm Height, 85mm Width, 63mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$23.23 5+ HK$20.11 10+ HK$16.92

Buy

SMD Box, Non-Conductive Plastic, 19mm Height, 85mm Width, 63mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$23.23 5+ HK$20.11 10+ HK$16.92

Buy

SMD Box, Non-Conductive Plastic, 19mm Height, 85mm Width, 63mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$23.23 5+ HK$20.11 10+ HK$16.92

Buy

SMD Box, Conductive Plastic, 19mm Height, 85mm Width, 63mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$26.44 5+ HK$22.88 10+ HK$19.26

Buy

SMD Box, Non-Conductive Plastic, 19mm Height, 85mm Width, 63mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$23.23 5+ HK$20.11 10+ HK$16.92

Buy

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 85mm Width, 63mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$47.97 5+ HK$41.52 10+ HK$34.94

Buy

SMD Box, Non-Conductive Plastic, 19mm Height, 85mm Width, 63mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$23.24 5+ HK$20.11 10+ HK$16.93

Buy

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 85mm Width, 63mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$47.97 5+ HK$41.52 10+ HK$34.94

Buy

SMD Box, Non-Conductive Plastic, 19mm Height, 85mm Width, 63mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$22.02 5+ HK$19.06 10+ HK$16.04

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.