Low

LT1763CDE#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/500mA out, DFN-12

LT1763CDE#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/500mA out, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1763CDE#PBF
Order Code:
1273613
Product Range
LT1763 Series

Product Overview

The LT1763CDE#PBF is a 500mA low dropout Micropower Regulator featuring low output noise. The device is capable of supplying 500mA of output current with a dropout voltage of 300mV. Designed for use in battery-powered systems, the low 30µA quiescent current makes it an ideal choice. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. The LT1763 regulator is stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The parts come in fixed output voltages of 1.5, 1.8, 2.5, 3, 3.3 and 5V and as an adjustable device with a 1.22V reference voltage.
  • Low noise (20µVRMS, 10Hz to 100kHz)
  • Low quiescent current (30µA)
  • Wide input voltage range
  • Very low shutdown current (<1µA)
  • Low dropout voltage
  • No protection diodes needed
  • Fixed output voltages (1.5, 1.8, 2.5, 3, 3.3, 5V)
  • Adjustable output from 1.22 to 20V
  • Stable with 3.3µF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protected
  • No reverse current
  • Over-current and over-temperature protected

Applications

Communications & Networking, Consumer Electronics, Power Management, Sensing & Instrumentation

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
1.22V
:
20V
:
500mA
:
300mV
:
DFN
:
12Pins
:
-40°C
:
125°C
:
Each
:
LT1763 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ HK$46.96 10+ HK$41.07 100+ HK$34.78 250+ HK$32.47 more…

Associated Products

Compare Selected

Related Searches

1,493 In stock

1,493 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$35.96 HK$ 35.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$35.96
25 + HK$24.19
100 + HK$20.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.