Low

LT3060ETS8-3.3#TRMPBF - 

Fixed LDO Voltage Regulator, 1.6V to 45V, 300mV Dropout, 3.3Vout, 100mAout, TSOT-23-8

LT3060ETS8-3.3#TRMPBF - Fixed LDO Voltage Regulator, 1.6V to 45V, 300mV Dropout, 3.3Vout, 100mAout, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3060ETS8-3.3#TRMPBF
Order Code:
1847577
Product Range
3.3V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3060ETS8-3.3#TRMPBF is a 3.3V fixed output low-dropout (LDO) Linear Regulator operate over a 1.6V to 45V input supply range. The devices supply 100mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. The device quiescent current is merely 40µA and provides fast transient response with a minimum 2.2µF output capacitor. In shutdown, quiescent current is less than 1µA and the reference soft-start capacitor is reset. The device optimize stability and transient response with low ESR, ceramic output capacitors. The regulators do not require the addition of ESR as is common with other regulators.
  • 30µVrms Low noise (10Hz to 100kHz)
  • Output tolerance is ±2% over line, load and temperature
  • Reverse battery protection
  • Current limit foldback protection
  • Thermal limit protection

Applications

Industrial, Automotive, Portable Devices, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Fixed
:
1.6V
:
45V
:
3.3V
:
-
:
-
:
100mA
:
300mV
:
TSOT-23
:
8Pins
:
-40°C
:
125°C
:
3.3V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1847577RL Check stock

245 In stock

245 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$26.10 HK$ 26.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$26.10
25 + HK$23.31
100 + HK$15.29
250 + HK$14.02
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1847577) x 26.1 = HK$26.10
Total Price: HK$26.10
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.