Low

LT3060ETS8-5#TRMPBF - 

Fixed LDO Voltage Regulator, 1.6V to 45V, 300mV Dropout, 5Vout, 100mAout, TSOT-23-8

LT3060ETS8-5#TRMPBF - Fixed LDO Voltage Regulator, 1.6V to 45V, 300mV Dropout, 5Vout, 100mAout, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3060ETS8-5#TRMPBF
Order Code:
1847578
Product Range
5V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3060ETS8-5#TRMPBF is a 5V fixed output low-dropout (LDO) Linear Regulator operate over a 1.6V to 45V input supply range. The devices supply 100mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. The device quiescent current is merely 40µA and provides fast transient response with a minimum 2.2µF output capacitor. In shutdown, quiescent current is less than 1µA and the reference soft-start capacitor is reset. The device optimize stability and transient response with low ESR, ceramic output capacitors. The regulators do not require the addition of ESR as is common with other regulators.
  • 30µVrms Low noise (10Hz to 100kHz)
  • Output tolerance is ±2% over line, load and temperature
  • Reverse battery protection
  • Current limit foldback protection
  • Thermal limit protection

Applications

Industrial, Automotive, Portable Devices, Power Management

Product Information

:
Fixed
:
1.6V
:
45V
:
5V
:
-
:
-
:
100mA
:
300mV
:
TSOT-23
:
8Pins
:
-40°C
:
125°C
:
5V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1847578RL Check stock

No Longer Stocked

Alternatives Available

1847591 - Fixed LDO Voltage Regulator, 1.6V to 45V, 300mV Dropout, 5Vout, 100mAout, TSOT-23-8

No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.