Low

LT3083EFE#PBF - 

LDO Voltage Regulator, Adjustable, 1.2V to 23V in, 240mV drop, 0V to 23V/3A out, TSSOP-16

LT3083EFE#PBF - LDO Voltage Regulator, Adjustable, 1.2V to 23V in, 240mV drop, 0V to 23V/3A out, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3083EFE#PBF
Order Code:
2295281
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3083EFE#PBF is a low-dropout Linear Regulator that can be paralleled to increase output current or spread heat on surface mounted boards. Architected as a precision current source and voltage follower, this new regulator finds use in many applications requiring high current, adjustability to zero and no heat sink. The device also brings out the collector of the pass transistor to allow low-dropout operation-down to 310mV - when used with multiple supplies. A key feature of the LT3083 is the capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage is programmed to any level between zero and 23V. The LT3083 is stable with 10µF of capacitance on the output and the IC is stable with small ceramic capacitors that do not require additional ESR as is common with other regulators. Internal protection circuitry includes current limiting and thermal limiting.
  • Outputs may be paralleled for higher current and heat spreading
  • Single resistor programs output voltage
  • Current limit with fold-back and overtemperature protection
  • 50µA Set pin current - 1% Initial accuracy
  • <1mV Load regulation
  • <0.001%/V Line regulation

Applications

Industrial, Power Management

Product Information

:
Adjustable
:
1.2V
:
23V
:
-
:
0V
:
23V
:
3A
:
240mV
:
TSSOP
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.