Low

LT3791HFE#PBF - 

Led Driver, Buck-Boost, Analogue, PWM Dimming, 4.7V-60V in, 700kHz switch, 60V/10A out, TSSOP-38

LT3791HFE#PBF - Led Driver, Buck-Boost, Analogue, PWM Dimming, 4.7V-60V in, 700kHz switch, 60V/10A out, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3791HFE#PBF
Order Code:
2097952
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Buck-Boost
:
1Outputs
:
10A
:
60V
:
TSSOP
:
38Pins
:
4.7V
:
60V
:
700kHz
:
-40°C
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3791HFE#PBF is a synchronous 4-switch buck-boost LED Driver Controller can regulate LED current up to 52V of LED string with input voltages above, below or equal to the output voltage. The constant-frequency, forced-continuous current mode architecture allows its frequency to be adjusted or synchronized from 200 to 700kHz. No top MOSFET refresh switching cycle is needed in buck or boost operation. With 60V input, 60V output capability and seamless transitions between operating regions. The LT3791 provides input current monitor, LED current monitor and open or shorted LED fault condition, during which the LT3791 either restarts or latches off.
  • Synchronous switching - Up to 98.5% efficiency
  • True Colour PWM™ and analogue dimming
  • LED and input current regulation with current monitor outputs
  • VOUT Disconnected from VIN during shutdown
  • Open or shorted LED fault protection
  • Capable of 100W or greater per IC

Applications

LED Lighting, Automotive

Alternatives

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/08/18

Contact me when back in stock

Alternatives Available

2097951 - Led Driver, Buck-Boost, Analogue, PWM Dimming, 4.7V-60V in, 700kHz switch, 60V/10A out, TSSOP-38

HK$101.92 HK$ 101.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$101.92
25 + HK$68.15
100 + HK$57.92
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.