Low

LT3988IMSE#PBF - 

DC/DC Switching Regulator, Buck, 2 Output, 4.1 V to 60 V in, 55.2 V/1 A out, 2.5 MHz, MSOP-16

LT3988IMSE#PBF - DC/DC Switching Regulator, Buck, 2 Output, 4.1 V to 60 V in, 55.2 V/1 A out, 2.5 MHz, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3988IMSE#PBF
Order Code:
2097957
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3988IMSE#PBF is a dual current mode step-down DC/DC Converter that accepts two input voltages up to 60V (80V transient), which may be driven from separate supplies or can be cascaded. High efficiency switches are included on the die along with internal boost diodes and loop compensation. Both converters are capable of generating 1A outputs, are synchronized to a single oscillator programmable up to 2.5MHz and run with opposite phases, reducing input ripple current. The switching frequency is set with a single resistor yielding a range of 250kHz to 2.5MHz or a clock signal can be applied to the SYNC pin. The LT3988's high switching frequency allows the use of small inductors and capacitors, resulting in a very small dual output supply. The constant switching frequency, combined with low impedance ceramic capacitors, results in low, predictable output ripple. A current mode PWM architecture provides fast transient response with cycle-by-cycle current limiting.
  • Short circuit robust
  • Integrated boost diodes
  • Integrated loop compensation
  • Anti-phase switching reduces ripple
  • <2µA Low shutdown

Applications

Automotive, Industrial, Commercial, Power Management

Product Information

:
4.1V
:
60V
:
2 Output
:
MSOP
:
16Pins
:
1A
:
1A
:
55.2V
:
55.2V
:
Adjustable
:
2.5MHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ HK$82.36 25+ HK$55.14 100+ HK$46.82

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

2097956 - BUCK, DUAL, 4.1V TO 60VIN, 1A, 16MSOP

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.