Low

LINEAR TECHNOLOGY  LT4363CDE-1#PBF  SURGE STOPPER, MANUAL RESET, 12DFN

LINEAR TECHNOLOGY LT4363CDE-1#PBF
Manufacturer Part No:
LT4363CDE-1#PBF
Order Code:
2097919
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT4363CDE-1#PBF is a high voltage Surge Stopper with current limit. It protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in vehicles, by controlling the gate of an external N-channel MOS...
  • Withstands surges over 100V with VCC clamp
  • Adjustable output clamp voltage
  • <5µs Fast overcurrent limit
  • Reverse input protection to -60V
  • Adjustable UV/OV comparator thresholds
  • Low 7µA Shutdown current
  • Adjustable fault timer
  • Controls N-channel MOSFET

Product Information

Controller Applications:
Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion
Input Voltage:
12V
Supply Voltage Min:
4V
Supply Voltage Max:
80V
Controller IC Case Style:
DFN
No. of Pins:
12Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Avionics;
  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000833

Alternatives

IC, HOT SWAP, CTRLR, 4V TO 80V, DFN-12

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$56.90 25+ HK$38.08 100+ HK$34.92

Buy

SURGE STOPPER, MANUAL RESET, 12DFN

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$51.56 25+ HK$34.51 100+ HK$32.40

Buy

Associated Products