Low

LTC2367CMS-16#PBF - 

Analogue to Digital Converter, 16 bit, 500 kSPS, Single, 2.375 V, 2.625 V, MSOP

LTC2367CMS-16#PBF - Analogue to Digital Converter, 16 bit, 500 kSPS, Single, 2.375 V, 2.625 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2367CMS-16#PBF
Order Code:
2097858
Product Range
Single 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2367CMS-16#PBF is a 16-bit low noise, low power, high speed successive approximation register Analog-to-digital Converter (ADC) with Pseudo differential unipolar SAR. The ADC has a high speed SPI-compatible serial interface that supports 1.8/2.5/3.3/5V logic while also featuring a daisy-chain mode. The fast 500ksps throughput with no cycle latency makes the ADC ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The ADC automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate.
  • Guaranteed 16-bit no missing codes
  • No pipeline delay, no cycle latency
  • SPI-compatible serial I/O with daisy-chain mode
  • Internal conversion clock

Applications

Medical, Imaging, Video & Vision, Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
16bit
:
500kSPS
:
Single
:
2.375V
:
2.625V
:
MSOP
:
16Pins
:
Pseudo Differential
:
SPI
:
0°C
:
70°C
:
Each
:
Single 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 23/07/18

Contact me when back in stock

HK$162.26 HK$ 162.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$162.26
25 + HK$135.60
100 + HK$115.31
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.