Low

LINEAR TECHNOLOGY  LTC2368IMS-16#PBF  Analogue to Digital Converter, 16 bit, 1 MSPS, Single, 2.375 V, 2.625 V, MSOP

LINEAR TECHNOLOGY LTC2368IMS-16#PBF
Technical Data Sheet (1.99MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
1MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.375V
Supply Voltage Max:
2.625V
ADC / DAC Case Style:
MSOP
No. of Pins:
16Pins
Input Channel Type:
Pseudo Differential
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00049

Alternatives

Analogue to Digital Converter, 16 bit, 1 MSPS, Single, 2.375 V, 2.625 V, MSOP

LINEAR TECHNOLOGY

36 in stock

Price for: Each

1+ HK$187.66 25+ HK$156.88 100+ HK$154.52

Buy

Associated Products