Low

LINEAR TECHNOLOGY  LTC3423EMS#PBF  DC-DC Switching Step Up Regulator, Adjustable, 500mV-5.5Vin, 1.5V-5.5Vout, 1Aout, MSOP-10

LINEAR TECHNOLOGY LTC3423EMS#PBF
Technical Data Sheet (206.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
500mV
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
10Pins
Output Current:
1A
Output Voltage Min:
1.5V
Output Voltage Max:
5.5V
Switching Frequency:
3MHz
Topology:
Synchronous Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products