Low

LINEAR TECHNOLOGY  LTC3568IDD#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 800mV-5Vout, 1.8Aout, DFN-10

LINEAR TECHNOLOGY LTC3568IDD#PBF
LINEAR TECHNOLOGY LTC3568IDD#PBF
Technical Data Sheet (305.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LINEAR TECHNOLOGY LTC3568IDD#PBF
LINEAR TECHNOLOGY LTC3568IDD#PBF

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
10Pins
Output Current:
1.8A
Output Voltage Min:
800mV
Output Voltage Max:
5V
Switching Frequency:
4MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00015

Associated Products