Low

LTC4251BCS6#TRMPBF - 

HOT SWAP, -43V TO -75V, 2.5A, 6SOT23

LTC4251BCS6#TRMPBF - HOT SWAP, -43V TO -75V, 2.5A, 6SOT23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4251BCS6#TRMPBF
Order Code:
2097897
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4251BCS6#TRMPBF is a negative voltage Hot Swap Controller allows a board to be safely inserted and removed from a live backplane. Output current is controlled by three stages of current limiting, a timed circuit breaker, active current limiting and a fast feed forward path that limits peak current under worst-case catastrophic fault conditions. Programmable under voltage and over voltage detectors disconnect the load whenever the input supply exceeds the desired operating range. The supply input is shunt regulated, allowing safe operation with very high supply voltages. A multifunction timer delays initial start-up and controls the circuit breaker's response time. The LTC4251B UV/OV thresholds are designed to match the standard telecom operating range of -43 to -75V.
  • Floating topology permits very high voltage operation
  • Programmable analog current limit with circuit breaker timer
  • Fast response time limits peak fault current
  • Improved ruggedness shunt regulator
  • Programmable timer
  • Programmable under-voltage/overvoltage protection

Applications

Industrial, Power Management

Product Information

:
-48V Distributed Power Systems, Central Office Switching, Negative Power Supply Control
:
-48V
:
-43V
:
-75V
:
SOT-23
:
6Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2097897RL Check stock

6 In stock

6 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/03/19
HK$42.67 HK$ 42.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$42.67
25 + HK$38.12
100 + HK$22.37
250 + HK$20.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2097897) x 42.67 = HK$42.67
Total Price: HK$42.67
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.