Low

LTC6990CS6#TRMPBF - 

OSC, VCO, TIMERBLOX, 6SOT-23

LTC6990CS6#TRMPBF - OSC, VCO, TIMERBLOX, 6SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6990CS6#TRMPBF
Order Code:
1848037
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6990CS6#TRMPBF is a voltage controlled Silicon Oscillator with a programmable frequency range of 488Hz to 2MHz. It can be used as a fixed-frequency or voltage-controlled oscillator (VCO). The LTC6990 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6990's internal master oscillator frequency. The output frequency is determined by this master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 128. When the output is disabled, it is either held low or placed in a high impedance state as dictated by the Hi-Z bit value. When power is first applied to the LTC6990 the power-on reset (POR) circuit will initiate the start-up time. The OUT pin is floated (high-impedance) during this time.
  • Fixed-frequency or voltage-controlled operation
  • Single resistor programs fixed frequency with <1.5% maximum error
  • Two resistors set VCO centre frequency and tuning range
  • 488Hz to 2MHz Frequency range
  • Single-supply operation
  • 72µA Supply current at 100kHz
  • 500µs Start-up time
  • >300kHz VCO bandwidth at 1MHz
  • CMOS logic output sources/sinks 20mA
  • 50% Duty cycle square wave output
  • Output enable (selectable low or Hi-Z when disabled)

Applications

Signal Processing, Portable Devices, Power Management

Product Information

:
2MHz
:
2.25V
:
5.5V
:
TSOT-23
:
6Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1848037RL Check stock

401 In stock

149 available for next business day delivery

252 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/03/19
HK$33.15 HK$ 33.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$33.15
25 + HK$29.62
100 + HK$18.73
250 + HK$17.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1848037) x 33.15 = HK$33.15
Total Price: HK$33.15
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.