LTC6993CS6-2#TRMPBF - 

Pulse Generator IC, Range 1µs to 33.6 Seconds, Monostable, 2.25 V to 5.5 V, TSOT-23-6

LTC6993CS6-2#TRMPBF - Pulse Generator IC, Range 1µs to 33.6 Seconds, Monostable, 2.25 V to 5.5 V, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The LTC6993CS6-2#TRMPBF is a Monostable Pulse Generator (one shot) with a programmable pulse width of 1µs to 33.6 seconds. The LTC6993 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal master oscillator frequency, setting the LTC6993's time base. The output pulse width is determined by this master oscillator and an internal clock divider, NDIV, programmable to eight settings from 1 to 2²¹. A trigger signal on the TRIG input will force the output to the active (unstable) state for a programmable duration. This type of circuit is commonly referred to as a one-shot pulse generator. The simplest and most accurate method to program the LTC6993 is to use a single resistor, RSET, between the SET and GND pins. The control voltage can be generated by a DAC (digital-to-analogue converter), resulting in a digitally-controlled pulse width.
  • Pulse width range (1µs to 33.6 seconds)
  • Configured with 1 to 3 resistors
  • Pulse width maximum error (<2.3% for pulse width >512µs, <3.4% for pulse width of 8 to 512µs)
  • Rising-edge or falling-edge trigger, retriggerable or non-retriggerable
  • Configurable for positive or negative output pulse
  • Fast recovery time
  • Single-supply operation
  • 70µA Supply current at 10µs pulse width
  • 500µs Start-up time
  • CMOS output driver sources/sinks 20mA


Clock & Timing, Sensing & Instrumentation, Portable Devices, Power Management

Product Information

Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1848054RL Check stock

705 In stock

705 available for next business day delivery

Available until stock is exhausted

see cut-off times
HK$29.07 HK$ 29.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$29.07
25 + HK$25.92
100 + HK$16.33
250 + HK$14.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1848054) x 29.07 = HK$29.07
Total Price: HK$29.07
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.