Low

LITTELFUSE  72R050XPR  FUSE, PTC RESET, 72V, 500mA, RADIAL

LITTELFUSE 72R050XPR
Technical Data Sheet (237.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thermistor Mounting:
Through Hole
Product Range:
POLYFUSE 72R Series
Holding Current:
500mA
Tripping Current:
1A
Voltage Rating:
72VDC
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.001

Alternatives

Product Range:MC33 Series

MULTICOMP

2 in stock

Price for: Each

5+ HK$2.69 50+ HK$2.06 100+ HK$1.45 250+ HK$1.24 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.