Low

MARL  357-997-04  LED Panel Mount Indicator, Quick-mount, Neutral White, 9.9 mm, 3.2 VDC, 20 mA, 600 mcd, Not Rated

MARL 357-997-04
Technical Data Sheet (578.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Neutral White
Operating Voltage:
3.2VDC
Mounting Hole Dia:
9.9mm
Forward Current If:
20mA
Luminous Intensity:
600mcd
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
357 Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.405

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.