Low

MAXIM INTEGRATED PRODUCTS  MAX6315US29D3+T.  IC, MPU SUPERVISOR, 15 UA, 5.5V, SOT143-

MAXIM INTEGRATED PRODUCTS MAX6315US29D3+T.
Technical Data Sheet (530.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
No. of Supervisors / Monitors:
Supply Voltage Min:
Supply Voltage Max:
Reset Type:
Digital IC Case:
No. of Pins:
Delay Time:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualification Standard:

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.000001