Low

MIC5205-3.6YM5 TR - 

Fixed LDO Voltage Regulator, 2.5V to 16V, 165mV Dropout, 3.6Vout, 150mAout, SOT-23-5

MIC5205-3.6YM5 TR - Fixed LDO Voltage Regulator, 2.5V to 16V, 165mV Dropout, 3.6Vout, 150mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5205-3.6YM5 TR
Order Code:
2219089
Product Range
3.6V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MIC5205-3.6YM5 TR is a 3.6V fixed output efficient Linear Regulator with ultra-low noise output, very low-dropout (LDO) voltage (typically 17mV at light loads and 165mV at 150mA) and very low ground current (600µA at 100mA output). The device offers better than 1% initial accuracy. The device includes a CMOS- or TTL-compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life. The device features include a reference bypass pin to improve its already excellent low-noise performance, reversed-battery protection, current limiting and over-temperature shutdown.
  • High output voltage accuracy
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Zero off-mode current
  • Logic-controlled shutdown

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Industrial, Power Management

Product Information

:
Fixed
:
2.5V
:
16V
:
3.6V
:
-
:
-
:
150mA
:
165mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
3.6V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
178 in stock

Each (Supplied on Cut Tape)

1+ HK$4.83 10+ HK$4.42 25+ HK$3.52 100+ HK$3.20 3000+ HK$3.20 More Less

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2219089RL Check stock

No Longer Manufactured

Alternatives Available

2510223 - Fixed LDO Voltage Regulator, 2.5V to 16V, 165mV Dropout, 3.6Vout, 150mAout, SOT-23-5

No longer stocked:: No Longer Manufactured:: true
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.