Low

LAN8810I-AKZE - 

Ethernet Controller, 1 Gbps, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, 1.14 V, 1.26 V, QFN, 72 Pins

LAN8810I-AKZE - Ethernet Controller, 1 Gbps, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, 1.14 V, 1.26 V, QFN, 72 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
LAN8810I-AKZE
Order Code:
2292582
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LAN8810I-AKZE is a GMII 10/100/1000 Ethernet Transceiver with HP Auto-MDIX support. It can be configured to communicate with an Ethernet MAC via the standard MII(IEEE 802.3u)/GMII(IEEE 802.3z) interfaces. It contains a full-duplex transceiver for 1000Mbps operation on four pairs of category 5 or better balanced twisted pair cable. Per IEEE 802.3-2005 standards, all digital interface pins are tolerant to 3.6V. It is configurable via hardware and software, supporting both IEEE 802.3-2005 compliant and vendor-specific register functions via SMI. It implements AutoNegotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over cables.
  • Flexible configurations for LED status indicators
  • Implements reduced power operating modes
  • Compliant with IEEE 802.3ab (1000Base-T)
  • Compliant with IEEE 802.3/802.3u (Fast Ethernet)
  • Compliant with ISO 802-3/IEEE 802.3 (10Base-T)
  • 10Base-T, 100Base-TX and 1000Base-T support
  • Loop-back modes
  • Auto-negotiation (NEXT page support)
  • Automatic polarity detection and correction
  • Link status change wake-up detection
  • Vendor specific register functions
  • Supports GMII interface
  • Configurable LED outputs
  • Various low power modes

Applications

Test & Measurement, Communications & Networking, Wireless, Consumer Electronics, Imaging, Video & Vision

Product Information

:
1Gbps
:
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
:
1.14V
:
1.26V
:
QFN
:
72Pins
:
GMII, MII
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

24 In stock

10 available for next business day delivery

14 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/08/18
HK$63.54 HK$ 63.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$63.54
10 + HK$58.23
25 + HK$46.81
100 + HK$42.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.