Low

MICROCHIP  PIC16F1454-E/P  8 Bit Microcontroller, Flash, PIC16F145x, 48 MHz, 14 KB, 1 KB, 14 Pins, DIP

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F1454-E/P
Order Code:
2313754
Product Range
AEC-Q100
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC16F1454-E/P
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
PIC16F145x
CPU Speed:
48MHz
Program Memory Size:
14KB
RAM Memory Size:
1KB
No. of Pins:
14Pins
MCU Case Style:
DIP
No. of I/O's:
11I/O's
Embedded Interface Type:
EUSART, I2C, SPI, USB
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
AEC-Q100
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002

Alternatives

Associated Products