Low

MICROCHIP  PIC16F883-E/SP  MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-28

MICROCHIP PIC16F883-E/SP
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F883-E/SP
Order Code:
1847416
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
PIC16F8xx
CPU Speed:
20MHz
Program Memory Size:
7KB
RAM Memory Size:
256Byte
No. of Pins:
28Pins
MCU Case Style:
DIP
No. of I/O's:
25I/O's
Embedded Interface Type:
EUSART, I2C, SPI
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC16 Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.003786

Alternatives

Associated Products