Low

PIC16LF1827-I/MV - 

8 Bit Microcontroller, Flash, PIC16 Family PIC16LF18xx Series Microcontrollers, 32 MHz, 7 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16LF1827-I/MV
Order Code:
1801213
Product Range
PIC16 Family PIC16LF18xx Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC16LF1827-I/MV is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 384bytes of data memory size, 16 general-purpose I/O pins, two comparators, 12-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
  • 49 (14-bit wide) easy instructions to learn
  • 16 level hardware stack
  • 2 (16-bit) file select registers
  • Hardware interrupt handling with content save
  • 32kHz to 32MHz internal oscillator
  • 256bytes of EEPROM data memory
  • Brown-out reset (BOR)
  • Low voltage detection
  • Power on reset (POR)
  • Internal voltage reference (Bandgap)
  • Four 8-bit digital timers
  • One 16-bit digital timer
  • 2x Capture/Compare/PWM (CCP)
  • 2x Enhanced Capture/Compare/PWM (ECCP)
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC16 Family PIC16LF18xx Series Microcontrollers
:
32MHz
:
7KB
:
384Byte
:
28Pins
:
QFN
:
16I/O's
:
EUSART, I2C, SPI
:
1.8V
:
3.6V
:
PIC16
:
PIC16LF18xx
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 20/08/18

Contact me when back in stock

HK$20.28 HK$ 20.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$20.28
10 + HK$18.62
25 + HK$16.32
100 + HK$14.88
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.