Low

MICROCHIP  PIC18LF2480-I/ML  IC, 8BIT MCU, PIC18LF, 40MHZ, QFN-28

MICROCHIP PIC18LF2480-I/ML
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18LF2480-I/ML
Order Code:
1847104
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
PIC18LF2xxx
CPU Speed:
40MHz
Program Memory Size:
16KB
RAM Memory Size:
768Byte
No. of Pins:
28Pins
MCU Case Style:
QFN
No. of I/O's:
25I/O's
Embedded Interface Type:
EUSART, I2C, SPI
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC18 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000091

Associated Products