Low

MICROCHIP  PIC18LF4585-I/PT  MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, TQFP-44

MICROCHIP PIC18LF4585-I/PT
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18LF4585-I/PT
Order Code:
1847774
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
PIC18LF4xxx
CPU Speed:
40MHz
Program Memory Size:
48KB
RAM Memory Size:
3.25KB
No. of Pins:
44Pins
MCU Case Style:
TQFP
No. of I/O's:
36I/O's
Embedded Interface Type:
ECAN, EUSART, I2C, PSP, SPI
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC18 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.003413

Associated Products