Low

02-09-2166 - 

Contact, 4549 Series, Pin, Crimp, 14 AWG, Tin Plated Contacts, 0.093"(2.36mm) Diameter Housings

02-09-2166 - Contact, 4549 Series, Pin, Crimp, 14 AWG, Tin Plated Contacts, 0.093"(2.36mm) Diameter Housings

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
02-09-2166
Order Code:
1391868
Product Range
4549 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Industry-standard .093" pin and socket terminal
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings

Product Information

:
4549 Series
:
Pin
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
0.093"(2.36mm) Diameter Housings
:
20AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.